text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ31CR71C475KA01L

1206 4.7 uF 16V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCJ31CR71C475KA01L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.80
USD
Quantity
Unit Price
2,000
$0.0829
4,000
$0.0815
6,000
$0.0806
10,000
$0.0796
20,000+
$0.0774