Manufacturer Part #
GCM155R71H104KE02D
0402 0.1 uF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GCM155R71H104KE02D - Product Specification
Murata GCM155R71H104KE02D - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0054
30,000
$0.0052
50,000
$0.0051
150,000
$0.0049
250,000+
$0.0048
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0054 / Stock: 12,550,000 Qty: 10,000+$0.0054 Stock: 12,550,000
- Reel Qty: 10,000+ / Unit Price: $0.0054 / Stock: 110,000 Qty: 10,000+$0.0054 Stock: 110,000
- ReelSelected Variant Qty: 50,000+ / Unit Price: $0.0054 / Stock: 0 Qty: 10,000+$0.0054 Stock: 0
- Reel Qty: 50,000+ / Unit Price: $0.0054 / Stock: 0 Qty: 10,000+$0.0054 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0054 / Stock: 11,940,000 Qty: 10,000+$0.0054 Stock: 11,940,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount