Manufacturer Part #
GCM155R71H471KA37D
0402 470 pF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Murata GCM155R71H471KA37D - Product Specification
Murata GCM155R71H471KA37D - Technical Attributes
Attributes Table
| Capacitance: | 470pF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0037
30,000
$0.0035
50,000
$0.0035
200,000
$0.0033
300,000+
$0.0032
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0037 / Stock: 0 Qty: 10,000+$0.0037 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0037 / Stock: 370,000 Qty: 10,000+$0.0037 Stock: 370,000
- Reel Qty: 50,000+ / Unit Price: $0.0037 / Stock: 0 Qty: 10,000+$0.0037 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0037 / Stock: 100,000 Qty: 10,000+$0.0037 Stock: 100,000
- Reel Qty: 50,000+ / Unit Price: $0.0037 / Stock: 0 Qty: 10,000+$0.0037 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount