text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155R71H471KA37D

0402 470 pF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM155R71H471KA37D - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
380,000
USA:
380,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.00
USD
Quantity
Unit Price
10,000
$0.0044
30,000
$0.0043
50,000
$0.0042
200,000
$0.004
300,000+
$0.0039