Manufacturer Part #
GCM1885C2A680JA16D
0603 68 pF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GCM1885C2A680JA16D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM1885C2A680JA16D - Technical Attributes
Attributes Table
| Capacitance: | 68pF |
| Dielectric: | C0G |
| Rated Voltage: | 100V |
| Tolerance (%): | ±5% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0083
12,000
$0.0081
40,000
$0.0078
80,000
$0.0077
160,000+
$0.0074
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0083 / Stock: 0 Qty: 4,000+$0.0083 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0083 / Stock: 32,000 Qty: 4,000+$0.0083 Stock: 32,000
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0083 / Stock: 0 Qty: 4,000+$0.0083 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0083 / Stock: 0 Qty: 4,000+$0.0083 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0083 / Stock: 8,000 Qty: 4,000+$0.0083 Stock: 8,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount