text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM216R72A472KA37D

0805 100 V 4700 pF X7R ±10% Tolerance Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM216R72A472KA37D - Technical Attributes
Attributes Table
Capacitance: 0.0047µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,368
USA:
1,368
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.32
USD
Quantity
Unit Price
1
$0.32
15
$0.25
100
$0.205
400
$0.17
2,000+
$0.13