text.skipToContent text.skipToNavigation
Product Specification Section
Murata GCM21BR71E225KA73L - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
57,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,566.00
USD
Quantity
Unit Price
3,000
$0.0558
6,000
$0.0549
9,000
$0.0543
15,000
$0.0537
30,000+
$0.0522