Manufacturer Part #
GCM21BR71E225KA73L
0805 2.2 uF 25V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
Murata GCM21BR71E225KA73L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM21BR71E225KA73L - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | X7R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0558
6,000
$0.0549
9,000
$0.0543
15,000
$0.0537
30,000+
$0.0522
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0558 / Stock: 3,000 Qty: 3,000+$0.0558 Stock: 3,000
- Reel Qty: 3,000+ / Unit Price: $0.0558 / Stock: 24,000 Qty: 3,000+$0.0558 Stock: 24,000
- Reel Qty: 30,000+ / Unit Price: $0.0558 / Stock: 0 Qty: 3,000+$0.0558 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0558 / Stock: 240,000 Qty: 3,000+$0.0558 Stock: 240,000
- Reel Qty: 30,000+ / Unit Price: $0.0558 / Stock: 0 Qty: 3,000+$0.0558 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount