text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM32EL8EH106KA07L

1210 50 V 10 uF 50 V ±10% X8L Automotive Grade Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM32EL8EH106KA07L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X8L
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: -15% to -40%
Operating Temp Range: -55°C to +150°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
1,000
$0.31
3,000
$0.305
5,000+
$0.30