text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM0335C1E1R8WB01D

0201 1.8 pF 25 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GJM0335C1E1R8WB01D - Technical Attributes
Attributes Table
Capacitance: 1.8pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.05pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.50
USD
Quantity
Unit Price
15,000
$0.0133
30,000
$0.0131
45,000
$0.013
60,000
$0.0129
75,000+
$0.0126