text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK325BJ225KN-T

1210 35v X5R 2.2mF 10% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN GMK325BJ225KN-T - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.1mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.00
USD
Quantity
Unit Price
2,000
$0.116
4,000
$0.115
6,000
$0.114
8,000
$0.113
10,000+
$0.112
Product Variant Information section