text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033C81E104KE14D

0201 0.1 uF 25 V ±10% Tolerance X6S Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033C81E104KE14D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X6S
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Dimension: H  0.3mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.50
USD
Quantity
Unit Price
15,000
$0.0049
45,000
$0.0048
75,000
$0.0047
150,000
$0.0046
300,000+
$0.0044