Manufacturer Part #
GRM033R61E104KE14J
0201 0.1 uF 25 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
Murata GRM033R61E104KE14J - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X5R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0201 (0603 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,900,000
USA:
9,900,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50,000
$0.0033
100,000
$0.0033
150,000
$0.0032
200,000
$0.0032
250,000+
$0.0031
Product Variant Information section
Available Packaging
Package Qty:
50000 per Reel
Mounting Method:
Surface Mount