Manufacturer Part #
GRM155R71C104KA88J
0402 0.1 uF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM155R71C104KA88J - Product Specification
Murata GRM155R71C104KA88J - Technical Attributes
Attributes Table
| Capacitance: | 100000pF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50,000
$0.0031
100,000
$0.0031
150,000
$0.003
200,000
$0.003
250,000+
$0.0029
Product Variant Information section
Available Packaging
Package Qty:
50000 per Reel
Mounting Method:
Surface Mount