text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM1885C1H332JA01D - Technical Attributes
Attributes Table
Capacitance: 3300pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
44,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.20
USD
Quantity
Unit Price
4,000
$0.0123
12,000
$0.012
20,000
$0.0118
80,000
$0.0115
120,000+
$0.0113