text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C2A391JA01D

0603 100 V 390 pF ±5% Tolerance C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1885C2A391JA01D - Technical Attributes
Attributes Table
Capacitance: 390pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$460.00
USD
Quantity
Unit Price
4,000
$0.0237
12,000
$0.0232
16,000
$0.023
40,000
$0.0225
60,000+
$0.0221