Manufacturer Part #
GRM21BC80G107ME15K
GRM Series 100 µF ±20% 4V X6S 0805 (2012 Metric) Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Murata GRM21BC80G107ME15K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM21BC80G107ME15K - Technical Attributes
Attributes Table
| Capacitance: | 100µF |
| Dielectric: | X6S |
| Rated Voltage: | 4V |
| Tolerance (%): | ±20% |
| Capacitance Change Rate: | ±22% |
| Operating Temp Range: | -55°C to +105°C |
| Insulation Resistance: | 50Ω |
| Case Size: | 0805 (2012 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount