text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR61E226ME44L

0805 22 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM21BR61E226ME44L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
450,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.30
USD
Quantity
Unit Price
3,000
$0.0671
6,000
$0.0659
9,000
$0.0652
12,000
$0.0648
15,000+
$0.0633