text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CC72A475KE11L

1206 4.7 uF 100 V ±10 % Tolerance X7S Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM31CC72A475KE11L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.6mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
214,000
USA:
214,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Unit Price
2,000
$0.189
4,000
$0.186
6,000
$0.185
8,000
$0.184
10,000+
$0.181