Manufacturer Part #
GRM32ER71E226KE15L
1210 22 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1932 | ||||||||||
Product Specification Section
Murata GRM32ER71E226KE15L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM32ER71E226KE15L - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X7R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
59
USA:
59
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.65
10
$0.56
40
$0.505
150
$0.45
500+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount