Manufacturer Part #
GRM32ER7YA106KA12L
1210 10 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Murata GRM32ER7YA106KA12L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM32ER7YA106KA12L - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X7R |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.32
2,000
$0.315
3,000
$0.31
5,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount