text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT188C71C225KE13D

GRT Series 2.2 µF ±10% 16V X7S 0603 (1608 Metric) Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2518
Product Specification Section
Murata GRT188C71C225KE13D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7S
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.20
USD
Quantity
Unit Price
4,000
$0.0223
12,000
$0.0218
16,000
$0.0216
40,000
$0.0212
60,000+
$0.0208