text.skipToContent text.skipToNavigation

Manufacturer Part #

HMJ212BB7473KGHT

0805 100 V 0.047 uF ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN HMJ212BB7473KGHT - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.35mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.60
USD
Quantity
Unit Price
2,000
$0.0638
4,000
$0.0626
6,000
$0.062
8,000
$0.0615
10,000+
$0.06
Product Variant Information section