text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK105B7224KVHF

0402 0.22 uF 6.3 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 1914
Product Specification Section
TAIYO YUDEN JMK105B7224KVHF - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,818
USA:
4,818
Cost Per Unit
$3.60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.10 USD Each
Total
$7.20
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.