Manufacturer Part #
MCAST31LSB5106KTNA01
CAP,MLCC,1206,25V,X5R,10uF±10%,T&R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2319 | ||||||||||
Product Specification Section
TAIYO YUDEN MCAST31LSB5106KTNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MCAST31LSB5106KTNA01 - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
98,000
USA:
98,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0411
6,000
$0.04
10,000
$0.0395
20,000
$0.0389
40,000+
$0.0379
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount