Manufacturer Part #
MD021C104KAB
MD Series 6.6 x 4.19 mm 100 nF 100 V ±10 % Tolerance X7R Two Pin DIP/DIP Guard
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX MD021C104KAB - Product Specification
KYOCERA AVX MD021C104KAB - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 8.26mm |
| Dimension: | H 4.19mm x T 2.54mm x L 6.6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
200+
$5.99
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole