text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-H0805NPO561J500TRPLPF

NMC-H Series 0805 500 V 560 pF ±5% C0G/NP0 Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
NIC Components NMC-H0805NPO561J500TRPLPF - Technical Attributes
Attributes Table
Capacitance: 560pF
Dielectric: C0G/NP0
Rated Voltage: 500V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
99,000
USA:
99,000
On Order:
0
Factory Stock:Factory Stock:
51,000
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.50
USD
Quantity
Unit Price
3,000
$0.0735
6,000
$0.0722
9,000
$0.0715
12,000
$0.071
15,000+
$0.0693
Product Variant Information section