text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-H0805X7R221K200TRPF

NMC-H Series 0805 220 pF 200 V ±10 % X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
NIC Components NMC-H0805X7R221K200TRPF - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 500MΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.20
USD
Quantity
Unit Price
4,000
$0.0093
12,000
$0.0091
40,000
$0.0088
80,000
$0.0086
160,000+
$0.0083
Product Variant Information section