text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-H1206X7R102K500TRPLPF

NMC-H Series 1206 1 nF 500 V ±10 % Tolerance X7R SMT Ceramic Capacitor

Product Specification Section
NIC Components NMC-H1206X7R102K500TRPLPF - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 500V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 500MΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
81,000
USA:
81,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.30
USD
Quantity
Unit Price
3,000
$0.0681
6,000
$0.0669
9,000
$0.0662
12,000
$0.0657
15,000+
$0.0642