text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805NPO222J100TRPLPF

NMC Series 0805 2.2 nF 100 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0805NPO222J100TRPLPF - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.60
USD
Quantity
Unit Price
3,000
$0.0332
9,000
$0.0323
12,000
$0.0321
30,000
$0.0314
45,000+
$0.0308
Product Variant Information section