text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1210X5R225K35TRPLPF

2.2uf 10%tol 35v 1210 Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC1210X5R225K35TRPLPF - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$420.00
USD
Quantity
Unit Price
1,000
$0.215
2,000
$0.21
5,000+
$0.205
Product Variant Information section