text.skipToContent text.skipToNavigation

Manufacturer Part #

RDE5C2A120J0P1H03B

5 x 3.5 x 2.5 mm 12 pF 100 V ±5% C0G Radial Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata RDE5C2A120J0P1H03B - Technical Attributes
Attributes Table
Capacitance: 12pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Dissipation Factor: 0.01%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 2.5mm
Dimension: H  5mm x T  3.5mm x L  2.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$57.00
USD
Quantity
Unit Price
500
$0.114
1,500
$0.112
2,500
$0.111
7,500
$0.109
12,500+
$0.107
Product Variant Information section