text.skipToContent text.skipToNavigation

Manufacturer Part #

RDER72A104K1K1H03B

RDE Series 0.1 uF 100 V ±10% Tolerance X7R Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Murata RDER72A104K1K1H03B - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Dimension: H  3.5mm x T  3.15mm x L  4.5mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.50
USD
Quantity
Unit Price
500
$0.123
1,500
$0.121
2,500
$0.119
7,500
$0.117
12,500+
$0.115
Product Variant Information section