text.skipToContent text.skipToNavigation

Manufacturer Part #

UMJ316BC7475KLHTE

1206 50v X7S 4.7mF 10% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.9mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$780.00
USD
Quantity
Web Price
2,000
$0.39
4,000+
$0.31
Product Variant Information section