text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK105B7103KVHF

Multilayer Ceramic Capacitors 0.01uF 50V X7R 10% SMD 0402

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2444
Product Specification Section
TAIYO YUDEN UMK105B7103KVHF - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Unit Price
10,000
$0.0033
30,000
$0.0032
100,000
$0.0031
200,000
$0.0031
400,000+
$0.0029