text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRB15XR60J106ME12D

0402 10 uF 6.3 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata ZRB15XR60J106ME12D - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,950
USA:
7,950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.22
USD
Quantity
Unit Price
1
$0.215
20
$0.16
125
$0.128
750
$0.0959
4,000+
$0.0663