Manufacturer Part #
ZRB15XR60J106ME12D
0402 10 uF 6.3 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Murata ZRB15XR60J106ME12D - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
56,000
USA:
56,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
8,000
$0.0338
16,000
$0.0332
24,000
$0.0329
32,000
$0.0327
40,000+
$0.032
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Surface Mount