Manufacturer Part #
715C30KTT94
Single Layer Ceramic Capacitor, 940 pF, 30 kV, 20 kVac, 20%, T3M (N4700), Bulk
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Bulk Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 715C30KTT94 - Technical Attributes
Attributes Table
| Dielectric: | N4700 |
| Capacitance: | 940pF |
| Rated Voltage: | 30kV |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 0.2% |
| Operating Temp Range: | -30°C to +85°C |
| Construction: | Disc |
| Dimension: | T 27mm x D 37mm |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
24+
$53.86
Product Variant Information section
Available Packaging
Package Qty:
24 per Bulk
Mounting Method:
Screw Mount