text.skipToContent text.skipToNavigation

Manufacturer Part #

S470J25SL0N6UJ5R

S Series 47 pF ±5 % 1000 V Radial Through Hole Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S470J25SL0N6UJ5R - Technical Attributes
Attributes Table
Dielectric: SL0
Capacitance: 47pF
Rated Voltage: 1000V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Dimension: T  4mm x D  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$551.00
USD
Quantity
Unit Price
2,000
$0.0573
4,000
$0.0563
8,000
$0.0554
10,000
$0.0551
30,000+
$0.0532
Product Variant Information section