text.skipToContent text.skipToNavigation

Manufacturer Part #

440LT33-R

440L Series Ø8.4 x 5.7 mm 330 pF 500 VAC ±10 % X7R LS=9.5mm Ceramic Disc Cap.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Vishay 440LT33-R - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 330pF
Tolerance (%): ±10%
Rated Voltage (VAC): 500VAC
Dimension: T  5.7mm x D  8.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$397.50
USD
Quantity
Unit Price
250
$1.59
500
$1.58
750
$1.57
1,000
$1.56
1,250+
$1.55
Product Variant Information section