Manufacturer Part #
561R10TCCV68
561R Series Ø6.4 x 4 mm 6.8 pF 1 kV ±5 % C0G/NP0 LS=6.4mm Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Vishay 561R10TCCV68 - Technical Attributes
Attributes Table
| Dielectric: | C0G/NP0 |
| Capacitance: | 6.8pF |
| Tolerance (%): | ±5% |
| Rated Voltage: | 1kV |
| Dimension: | T 4mm x D 6.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$1.20
1,000
$1.19
1,500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole