text.skipToContent text.skipToNavigation

Manufacturer Part #

564R30GAS10

564R Series Ø18.3x4.7mm 0.01uF 3kV ±20% Z5U Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Vishay 564R30GAS10 - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 0.01µF
Tolerance (%): ±20%
Rated Voltage: 3kV
Dimension: T  4.7mm x D  18.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
5,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
200
$3.50
400+
$3.44
Product Variant Information section