text.skipToContent text.skipToNavigation

Manufacturer Part #

RF15N120G500CT

RF Series 0402 12 pF 50 V ±2% Tolerance NP0 Microwave Multilayer Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation RF15N120G500CT - Technical Attributes
Attributes Table
Dielectric: NP0
Capacitance: 12pF
Tolerance (%): ±2%
Case Size: 0402 (1005 Metric)
Rated Voltage: 50V
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2mm
Temp Coefficient (ppm/C): ±60ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$227.00
USD
Quantity
Unit Price
10,000
$0.0227
20,000
$0.0223
30,000
$0.0221
40,000
$0.022
50,000+
$0.0215
Product Variant Information section