Manufacturer Part #
S103M47Z5UN63J7R
S Series Ø 12 x 6 mm 10 nF 1 kV ±20 % Z5U General Purpose Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Vishay S103M47Z5UN63J7R - Technical Attributes
Attributes Table
| Dielectric: | Z5U |
| Capacitance: | 10000pF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 1kV |
| Dimension: | T 4mm x D 12mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
17,000
USA:
17,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.108
3,000
$0.105
4,000
$0.104
10,000
$0.101
15,000+
$0.099
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole