Manufacturer Part #
SMDY1222MY5UDR
SMDY1 Series 2200 pF ±20 % 760 VAC Y5U SMT Singlelayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:SMD-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SMDY1222MY5UDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMDY1222MY5UDR - Technical Attributes
Attributes Table
| Dielectric: | Y5U |
| Capacitance: | 2200pF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 760VAC |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | T 4mm x L 16.2mm x W 14.6mm |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.86
1,000
$0.845
1,500
$0.84
2,000
$0.835
2,500+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount