Manufacturer Part #
VY1101K31Y5SQ6TV0
VY1 Series Ø 8 x 5 mm 100pF 760/500 VAC ±10 % Y5S LS=10mm Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Vishay VY1101K31Y5SQ6TV0 - Technical Attributes
Attributes Table
| Dimension: | T 5mm x D 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$0.0675
1,500
$0.0656
5,000
$0.0637
10,000
$0.0626
20,000+
$0.0606
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole