text.skipToContent text.skipToNavigation

Manufacturer Part #

940C10P22K-F

940C Series 1000 V 0.22 uF ±10 % Axial Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Cornell Dubilier Electronics 940C10P22K-F - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage: 1000V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
65
USA:
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
10
$2.80
30
$2.76
75
$2.73
200
$2.69
400+
$2.62
Product Variant Information section