text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C104J

B32529 Series 63 V 0.1 uF ±5 % LS=5 mm Stacked Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
TDK EPCOS B32529C104J - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,939
USA:
4,939
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Web Price
1
$0.0677
500
$0.0654
2,000
$0.0621
5,000
$0.06
20,000+
$0.0551
Product Variant Information section