Manufacturer Part #
B32620A4223J289
B32620 Series 400 V 22 nF ±5 % LS=7.5 mm Stacked Metallized PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1600 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B32620A4223J289 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 22µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 7.5mm |
| Tolerance (%): | ±5% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,600
$0.23
4,800
$0.225
8,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
1600 per Ammo Pack
Mounting Method:
Through Hole