text.skipToContent text.skipToNavigation

Manufacturer Part #

B32676T6355K

B32676 Series 630 V 3.5 uF ±10% LS=37.5 mm DC Link Metallized PP Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1242
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 3.5µF
Rated Voltage: 630V
Lead Spacing: 35.7mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.15
USD
Quantity
Web Price
1
$5.15
10
$4.67
30
$4.46
75
$4.29
200+
$4.12
Product Variant Information section